


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.22000 | ¥76.22 |
| 10 | ¥64.80400 | ¥648.04 |
| 25 | ¥60.74240 | ¥1,518.56 |
| 50 | ¥57.84220 | ¥2,892.11 |
| 100 | ¥55.08150 | ¥5,508.15 |
| 250 | ¥51.63452 | ¥12,908.63 |
| 500 | ¥49.34546 | ¥24,672.73 |




