


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.27000 | ¥59.27 |
| 10 | ¥50.39600 | ¥503.96 |
| 25 | ¥47.23880 | ¥1,180.97 |
| 50 | ¥44.98080 | ¥2,249.04 |
| 100 | ¥42.83400 | ¥4,283.40 |
| 250 | ¥40.15244 | ¥10,038.11 |
| 500 | ¥38.23706 | ¥19,118.53 |
| 1,000 | ¥37.47661 | ¥37,476.61 |




