


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥288.91000 | ¥288.91 |
| 10 | ¥223.07800 | ¥2,230.78 |
| 25 | ¥202.16240 | ¥5,054.06 |
| 50 | ¥188.03660 | ¥9,401.83 |
| 100 | ¥175.23850 | ¥17,523.85 |
| 250 | ¥160.16320 | ¥40,040.80 |
| 500 | ¥150.01460 | ¥75,007.30 |




