


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.69000 | ¥261.69 |
| 10 | ¥201.94900 | ¥2,019.49 |
| 25 | ¥182.95680 | ¥4,573.92 |
| 50 | ¥170.12920 | ¥8,506.46 |
| 100 | ¥158.50480 | ¥15,850.48 |
| 250 | ¥144.80944 | ¥36,202.36 |
| 500 | ¥135.59050 | ¥67,795.25 |




