


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥222.31000 | ¥222.31 |
| 10 | ¥171.39400 | ¥1,713.94 |
| 25 | ¥155.19680 | ¥3,879.92 |
| 50 | ¥144.25400 | ¥7,212.70 |
| 100 | ¥134.33490 | ¥13,433.49 |
| 250 | ¥122.64688 | ¥30,661.72 |
| 500 | ¥114.77666 | ¥57,388.33 |




