


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.85000 | ¥215.85 |
| 10 | ¥166.41600 | ¥1,664.16 |
| 25 | ¥150.67280 | ¥3,766.82 |
| 50 | ¥140.03860 | ¥7,001.93 |
| 100 | ¥130.39910 | ¥13,039.91 |
| 250 | ¥119.03776 | ¥29,759.44 |
| 500 | ¥111.38880 | ¥55,694.40 |




