


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.29000 | ¥205.29 |
| 10 | ¥158.16100 | ¥1,581.61 |
| 25 | ¥143.18120 | ¥3,579.53 |
| 50 | ¥133.05720 | ¥6,652.86 |
| 100 | ¥123.87960 | ¥12,387.96 |
| 250 | ¥113.06408 | ¥28,266.02 |
| 500 | ¥105.78092 | ¥52,890.46 |




