


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.52000 | ¥184.52 |
| 10 | ¥142.12600 | ¥1,421.26 |
| 25 | ¥128.62360 | ¥3,215.59 |
| 50 | ¥119.49720 | ¥5,974.86 |
| 100 | ¥111.22210 | ¥11,122.21 |
| 250 | ¥101.46832 | ¥25,367.08 |
| 500 | ¥94.89946 | ¥47,449.73 |




