


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.61000 | ¥113.61 |
| 10 | ¥87.27200 | ¥872.72 |
| 25 | ¥78.87080 | ¥1,971.77 |
| 50 | ¥73.18780 | ¥3,659.39 |
| 100 | ¥68.03090 | ¥6,803.09 |
| 250 | ¥61.94724 | ¥15,486.81 |
| 500 | ¥57.84738 | ¥28,923.69 |
| 1,000 | ¥54.13849 | ¥54,138.49 |




