


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥286.94000 | ¥286.94 |
| 10 | ¥221.58300 | ¥2,215.83 |
| 25 | ¥200.80160 | ¥5,020.04 |
| 50 | ¥186.76900 | ¥9,338.45 |
| 100 | ¥174.05410 | ¥17,405.41 |
| 250 | ¥159.07596 | ¥39,768.99 |
| 500 | ¥148.99326 | ¥74,496.63 |




