


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥269.21000 | ¥269.21 |
| 10 | ¥207.76900 | ¥2,077.69 |
| 25 | ¥188.24600 | ¥4,706.15 |
| 50 | ¥175.06220 | ¥8,753.11 |
| 100 | ¥163.11550 | ¥16,311.55 |
| 250 | ¥149.03804 | ¥37,259.51 |
| 500 | ¥139.56216 | ¥69,781.08 |




