


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.51000 | ¥196.51 |
| 10 | ¥151.36600 | ¥1,513.66 |
| 25 | ¥137.01080 | ¥3,425.27 |
| 50 | ¥127.30940 | ¥6,365.47 |
| 100 | ¥118.51420 | ¥11,851.42 |
| 250 | ¥108.14788 | ¥27,036.97 |
| 500 | ¥101.16716 | ¥50,583.58 |




