


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.46000 | ¥164.46 |
| 10 | ¥126.54800 | ¥1,265.48 |
| 25 | ¥114.48560 | ¥2,862.14 |
| 50 | ¥106.33120 | ¥5,316.56 |
| 100 | ¥98.93610 | ¥9,893.61 |
| 250 | ¥90.21820 | ¥22,554.55 |
| 500 | ¥84.34602 | ¥42,173.01 |
| 1,000 | ¥79.03591 | ¥79,035.91 |




