


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.02000 | ¥93.02 |
| 10 | ¥79.01800 | ¥790.18 |
| 25 | ¥74.06520 | ¥1,851.63 |
| 50 | ¥70.52700 | ¥3,526.35 |
| 100 | ¥67.16160 | ¥6,716.16 |
| 250 | ¥62.95892 | ¥15,739.73 |
| 500 | ¥61.29118 | ¥30,645.59 |




