16 Position Cable Assembly Rectangular Socket to Card Edge 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Card Edge 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3AGK-1640K

DigiKey Part Number
M3AGK-1640K-ND
Manufacturer
Manufacturer Product Number
M3AGK-1640K
Description
IDC CABLE - MSC16K/MC16F/MCS16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Card Edge 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.34' (1.02m)
Manufacturer
3M
Features
Flange
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Card Edge
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥456.86000¥456.86
10¥419.23500¥4,192.35
25¥403.11080¥10,077.77
50¥389.67440¥19,483.72
100¥368.17510¥36,817.51
250¥357.42520¥89,356.30
Manufacturers Standard Package
Alternate Length
IDC CABLE - MSC16K/MC16F/MCS16K
In-Stock: 0
Unit Price: ¥654.90000
IDC CABLE - MSC16K/MC16F/MCS16K
In-Stock: 0
Unit Price: ¥280.40000
Assembly Component