


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.73000 | ¥105.73 |
| 10 | ¥81.16700 | ¥811.67 |
| 25 | ¥73.33440 | ¥1,833.36 |
| 50 | ¥68.03800 | ¥3,401.90 |
| 100 | ¥63.23130 | ¥6,323.13 |
| 250 | ¥57.56108 | ¥14,390.27 |
| 500 | ¥53.73982 | ¥26,869.91 |
| 1,000 | ¥50.28241 | ¥50,282.41 |




