


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.34' (1.02m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.88000 | ¥125.88 |
| 10 | ¥96.74400 | ¥967.44 |
| 25 | ¥87.45160 | ¥2,186.29 |
| 50 | ¥81.17000 | ¥4,058.50 |
| 100 | ¥75.46980 | ¥7,546.98 |
| 250 | ¥68.74820 | ¥17,187.05 |
| 500 | ¥64.21930 | ¥32,109.65 |
| 1,000 | ¥60.12194 | ¥60,121.94 |



