


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.94000 | ¥74.94 |
| 10 | ¥63.65500 | ¥636.55 |
| 25 | ¥59.66160 | ¥1,491.54 |
| 50 | ¥56.81300 | ¥2,840.65 |
| 100 | ¥54.10030 | ¥5,410.03 |
| 250 | ¥50.71428 | ¥12,678.57 |
| 500 | ¥48.38118 | ¥24,190.59 |




