


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.34' (1.02m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.70000 | ¥184.70 |
| 10 | ¥156.96100 | ¥1,569.61 |
| 25 | ¥147.13480 | ¥3,678.37 |
| 50 | ¥140.11380 | ¥7,005.69 |
| 100 | ¥133.42870 | ¥13,342.87 |
| 250 | ¥129.85208 | ¥32,463.02 |



