


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.49000 | ¥68.49 |
| 10 | ¥58.20200 | ¥582.02 |
| 25 | ¥54.55160 | ¥1,363.79 |
| 50 | ¥51.94800 | ¥2,597.40 |
| 100 | ¥49.46810 | ¥4,946.81 |
| 250 | ¥46.37180 | ¥11,592.95 |
| 500 | ¥44.15974 | ¥22,079.87 |
| 1,000 | ¥43.86895 | ¥43,868.95 |






