


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.70000 | ¥119.70 |
| 10 | ¥101.69700 | ¥1,016.97 |
| 25 | ¥95.32720 | ¥2,383.18 |
| 50 | ¥90.77560 | ¥4,538.78 |
| 100 | ¥86.44400 | ¥8,644.40 |
| 250 | ¥81.03532 | ¥20,258.83 |
| 500 | ¥80.78126 | ¥40,390.63 |




