


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.89000 | ¥71.89 |
| 10 | ¥61.08500 | ¥610.85 |
| 25 | ¥57.25520 | ¥1,431.38 |
| 50 | ¥54.52100 | ¥2,726.05 |
| 100 | ¥51.91760 | ¥5,191.76 |
| 250 | ¥48.66804 | ¥12,167.01 |
| 500 | ¥46.34692 | ¥23,173.46 |
| 1,000 | ¥46.25040 | ¥46,250.40 |




