


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 5.00' (1.52m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.04000 | ¥115.04 |
| 10 | ¥97.79600 | ¥977.96 |
| 25 | ¥91.67000 | ¥2,291.75 |
| 50 | ¥87.29380 | ¥4,364.69 |
| 100 | ¥83.12870 | ¥8,312.87 |
| 250 | ¥77.92752 | ¥19,481.88 |
| 500 | ¥77.39972 | ¥38,699.86 |



