16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AAA-1636J

DigiKey Part Number
M3AAA-1636J-ND
Manufacturer
Manufacturer Product Number
M3AAA-1636J
Description
IDC CABLE - MSC16A/MC16G/MSC16A
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.61000¥63.61
10¥54.04200¥540.42
25¥50.65160¥1,266.29
50¥48.23440¥2,411.72
100¥45.93080¥4,593.08
250¥43.05616¥10,764.04
500¥41.00218¥20,501.09
1,000¥40.45325¥40,453.25
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSC16A/MC16M/MSC16A
In-Stock: 0
Unit Price: ¥77.29000
Alternate Length
IDC CABLE - MSC16A/MC16G/MSC16A
In-Stock: 3416
Unit Price: ¥50.54000
IDC CABLE - MSC16A/MC16G/MSC16A
In-Stock: 263
Unit Price: ¥55.82000
Assembly Component