


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 5.00' (1.52m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.50000 | ¥85.50 |
| 10 | ¥72.63400 | ¥726.34 |
| 25 | ¥68.08800 | ¥1,702.20 |
| 50 | ¥64.83480 | ¥3,241.74 |
| 100 | ¥61.74060 | ¥6,174.06 |
| 250 | ¥57.87692 | ¥14,469.23 |
| 500 | ¥55.90158 | ¥27,950.79 |



