


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.24000 | ¥161.24 |
| 10 | ¥124.08600 | ¥1,240.86 |
| 25 | ¥112.25440 | ¥2,806.36 |
| 50 | ¥104.25240 | ¥5,212.62 |
| 100 | ¥96.99780 | ¥9,699.78 |
| 250 | ¥88.44372 | ¥22,110.93 |
| 500 | ¥82.68168 | ¥41,340.84 |
| 1,000 | ¥77.47122 | ¥77,471.22 |


