


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.62000 | ¥77.62 |
| 10 | ¥59.53600 | ¥595.36 |
| 25 | ¥53.74560 | ¥1,343.64 |
| 50 | ¥49.82980 | ¥2,491.49 |
| 100 | ¥46.27280 | ¥4,627.28 |
| 250 | ¥42.07516 | ¥10,518.79 |
| 500 | ¥39.24480 | ¥19,622.40 |
| 1,000 | ¥36.68321 | ¥36,683.21 |
| 2,500 | ¥34.12087 | ¥85,302.17 |


