


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥242.62000 | ¥242.62 |
| 10 | ¥187.13200 | ¥1,871.32 |
| 25 | ¥169.49160 | ¥4,237.29 |
| 50 | ¥157.57720 | ¥7,878.86 |
| 100 | ¥146.77830 | ¥14,677.83 |
| 250 | ¥134.05456 | ¥33,513.64 |
| 500 | ¥125.48740 | ¥62,743.70 |

