26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1KXK-2636R

DigiKey Part Number
M1KXK-2636R-ND
Manufacturer
Manufacturer Product Number
M1KXK-2636R
Description
IDC CABLE - MPK26K/MC26M/X
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Cable
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.79000¥190.79
10¥146.93400¥1,469.34
25¥132.98560¥3,324.64
50¥123.55820¥6,177.91
100¥115.01270¥11,501.27
250¥104.94060¥26,235.15
500¥98.15686¥49,078.43
Manufacturers Standard Package
Alternate Color
IDC CABLE - MPK26K/MC26G/X
In-Stock: 0
Unit Price: ¥165.00000
Assembly Component