


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.15000 | ¥102.15 |
| 10 | ¥78.43600 | ¥784.36 |
| 25 | ¥70.86360 | ¥1,771.59 |
| 50 | ¥65.74080 | ¥3,287.04 |
| 100 | ¥61.09150 | ¥6,109.15 |
| 250 | ¥55.60576 | ¥13,901.44 |
| 500 | ¥51.90896 | ¥25,954.48 |
| 1,000 | ¥48.56382 | ¥48,563.82 |


