


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.05000 | ¥91.05 |
| 10 | ¥77.38800 | ¥773.88 |
| 25 | ¥72.53960 | ¥1,813.49 |
| 50 | ¥69.07480 | ¥3,453.74 |
| 100 | ¥65.77840 | ¥6,577.84 |
| 250 | ¥61.66220 | ¥15,415.55 |
| 500 | ¥59.91244 | ¥29,956.22 |


