


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.94000 | ¥62.94 |
| 10 | ¥53.46600 | ¥534.66 |
| 25 | ¥50.11800 | ¥1,252.95 |
| 50 | ¥47.72400 | ¥2,386.20 |
| 100 | ¥45.44640 | ¥4,544.64 |
| 250 | ¥42.60160 | ¥10,650.40 |
| 500 | ¥40.56910 | ¥20,284.55 |
| 1,000 | ¥39.98341 | ¥39,983.41 |


