


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.73000 | ¥105.73 |
| 10 | ¥81.22000 | ¥812.20 |
| 25 | ¥73.38480 | ¥1,834.62 |
| 50 | ¥68.08460 | ¥3,404.23 |
| 100 | ¥63.27420 | ¥6,327.42 |
| 250 | ¥57.60084 | ¥14,400.21 |
| 500 | ¥53.77670 | ¥26,888.35 |
| 1,000 | ¥50.31706 | ¥50,317.06 |


