


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.24000 | ¥67.24 |
| 10 | ¥57.13700 | ¥571.37 |
| 25 | ¥53.55600 | ¥1,338.90 |
| 50 | ¥50.99720 | ¥2,549.86 |
| 100 | ¥48.56200 | ¥4,856.20 |
| 250 | ¥45.52272 | ¥11,380.68 |
| 500 | ¥43.35148 | ¥21,675.74 |
| 1,000 | ¥42.99157 | ¥42,991.57 |


