


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.12000 | ¥116.12 |
| 10 | ¥89.18800 | ¥891.88 |
| 25 | ¥80.60080 | ¥2,015.02 |
| 50 | ¥74.79740 | ¥3,739.87 |
| 100 | ¥69.53050 | ¥6,953.05 |
| 250 | ¥63.31776 | ¥15,829.44 |
| 500 | ¥59.13140 | ¥29,565.70 |
| 1,000 | ¥55.34426 | ¥55,344.26 |


