


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.27000 | ¥112.27 |
| 10 | ¥86.23400 | ¥862.34 |
| 25 | ¥77.92920 | ¥1,948.23 |
| 50 | ¥72.31220 | ¥3,615.61 |
| 100 | ¥67.21350 | ¥6,721.35 |
| 250 | ¥61.20024 | ¥15,300.06 |
| 500 | ¥57.14798 | ¥28,573.99 |
| 1,000 | ¥53.48198 | ¥53,481.98 |


