Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG

M10BCK

DigiKey Part Number
920030-09-ND
Manufacturer
Manufacturer Product Number
M10BCK
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Base Product Number
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.24000¥8.24
10¥7.00100¥70.01
25¥6.56080¥164.02
50¥6.24720¥312.36
100¥5.94920¥594.92
250¥5.57620¥1,394.05
500¥5.30976¥2,654.88
1,000¥5.05612¥5,056.12
2,500¥4.73960¥11,849.00
Manufacturers Standard Package