Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M10-10RX

DigiKey Part Number
3M157467-ND
Manufacturer
Manufacturer Product Number
M10-10RX
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.380" (9.65mm)
Manufacturer
3M
Length - Overall
0.730" (18.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
10-12 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
10 Stud
Features
Brazed Seam
Thickness
0.040" (1.02mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-33457-2TE Connectivity AMP Connectors13,774A0928CT-ND¥5.73000Similar
P10-10R-LPanduit Corp306298-15099-ND¥7.44000Similar
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.44000¥12.44
10¥10.57300¥105.73
25¥9.91240¥247.81
50¥9.43980¥471.99
100¥8.98780¥898.78
250¥8.42464¥2,106.16
500¥8.02228¥4,011.14
1,000¥7.63937¥7,639.37
2,500¥7.16120¥17,903.00
Manufacturers Standard Package