
HT-72M-250-32 | |
|---|---|
DigiKey Part Number | HT-72M-250-32-ND |
Manufacturer | |
Manufacturer Product Number | HT-72M-250-32 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam, High Temperature |
Gender Male | Contact Material Steel |
Tab Width 0.250" (6.35mm) | Contact Finish Nickel |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.730" (18.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.61000 | ¥1.61 |
| 10 | ¥1.39700 | ¥13.97 |
| 25 | ¥1.30720 | ¥32.68 |
| 50 | ¥1.24260 | ¥62.13 |
| 100 | ¥1.18360 | ¥118.36 |
| 250 | ¥1.10908 | ¥277.27 |
| 500 | ¥1.05608 | ¥528.04 |
| 1,000 | ¥1.00549 | ¥1,005.49 |
| 3,000 | ¥0.93041 | ¥2,791.23 |



