Flat Ribbon Cable Gray 36 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF365/36SF

DigiKey Part Number
MD36R-1-ND
Manufacturer
Manufacturer Product Number
HF365/36SF
Description
CBL RIBN 36COND 0.05 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 36 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.800" (45.72mm)
Packaging
Box
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
36
Ratings
UL Style 21682
Pitch
Features
Splice Free, Zippable
Length
1.00' (304.80mm)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Blue
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 36COND 0.05 GRAY 100'
In-Stock: 9
Unit Price: ¥3,463.49000
CBL RIBN 36COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 36COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 36COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 36COND 0.05 GRAY 5'
In-Stock: 0
Unit Price: