Heat Shrink Tubing, Flexible 7.000" (177.80mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDT-7000-48"-BLACK-5 PCS

DigiKey Part Number
3M161623-ND
Manufacturer
Manufacturer Product Number
HDT-7000-48"-BLACK-5 PCS
Description
HEATSHRINK 7" BLACK 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 7.000" (177.80mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.170" (4.32mm)
Mfr
Material
Series
Color
Packaging
Bulk
Operating Temperature
-55°C ~ 110°C
Part Status
Active
Shrink Temperature
121°C
Type
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shrinkage Ratio
Shelf Life
120 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
7.000" (177.80mm)
Base Product Number
Inner Diameter - Recovered
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,992.19000¥3,992.19
2¥3,684.21000¥7,368.42
Manufacturers Standard Package