Flat Ground Braid 1.457" (37.00mm, 1 1/2") - Width X 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS-37

DigiKey Part Number
MC37FS-10-ND
Manufacturer
Manufacturer Product Number
FS-37
Description
GROUND BRAID FLAT 1.46" X 32.8'
Customer Reference
Detailed Description
Flat Ground Braid 1.457" (37.00mm, 1 1/2") - Width X 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat
Manufacturer
3M
Material
Copper, Tinned
Series
Size, Supplied
1.457" (37.00mm, 1 1/2") - Width
Packaging
Bulk
Length
32.8' (10.00m)
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
GROUND BRAID FLAT 1.46" X 164'
In-Stock: 825
Unit Price: ¥412.25000
GROUND BRAID FLAT 1.46" X 82'
In-Stock: 0
Unit Price:
GROUND BRAID FLAT 1.46" X 16.4'
In-Stock: 0
Unit Price: