Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/64-48"-CLEAR-250 PCS

DigiKey Part Number
3M161435-ND
Manufacturer
Manufacturer Product Number
FP301-3/64-48"-CLEAR-250 PCS
Description
HEATSHRINK 0.046" X 4' CLR 1=1PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.046" (1.17mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.023" (0.58mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.20000¥34.20
2¥31.48000¥62.96
3¥29.97667¥89.93
5¥28.19000¥140.95
7¥27.06286¥189.44
10¥25.92500¥259.25
Manufacturers Standard Package
Alternate Color
HEATSHRINK 0.046" X 4' BLK 1=1PC
In-Stock: 144
Unit Price: ¥34.20000