
FP301-3/64-100'-CLEAR-SPOOL | |
|---|---|
DigiKey Part Number | 3M158004-100-ND 19-FP301-3/64-100'-CLEAR-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/64-100'-CLEAR-SPOOL |
Description | HEATSHRINK FP301 3/64-100' CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 5 | ¥14.75200 | ¥73.76 |
| 10 | ¥13.56900 | ¥135.69 |
| 20 | ¥12.48350 | ¥249.67 |
| 50 | ¥11.17260 | ¥558.63 |
| 100 | ¥10.27620 | ¥1,027.62 |
| 250 | ¥9.71504 | ¥2,428.76 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥6.66410 | ¥666.41 |
| 200 | ¥6.12900 | ¥1,225.80 |
| 300 | ¥6.03737 | ¥1,811.21 |







