
FP301-3-50'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-3-50'-BLACK-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3-50'-BLACK-SPOOL |
Description | HTSHRK FP301 3-50' BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 50.0' (15.2m) |
Inner Diameter - Supplied 3.000" (76.20mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.500" (38.10mm) | Base Product Number |
Recovered Wall Thickness 0.050" (1.27mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.53000 | ¥119.53 |
| 5 | ¥98.42200 | ¥492.11 |
| 10 | ¥90.51800 | ¥905.18 |
| 20 | ¥83.25000 | ¥1,665.00 |
| 50 | ¥74.53280 | ¥3,726.64 |
| 100 | ¥68.55080 | ¥6,855.08 |
| 250 | ¥65.88364 | ¥16,470.91 |




