
FP301-3/4-50'-CLEAR-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-3/4-50'-CLEAR-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/4-50'-CLEAR-SPOOL |
Description | HTSHRK FP301 3/4-50' CLEAR FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 50.0' (15.2m) |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
Recovered Wall Thickness 0.030" (0.76mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.70000 | ¥32.70 |
| 5 | ¥26.91200 | ¥134.56 |
| 10 | ¥24.74200 | ¥247.42 |
| 20 | ¥22.75900 | ¥455.18 |
| 50 | ¥20.37400 | ¥1,018.70 |
| 100 | ¥18.73890 | ¥1,873.89 |
| 250 | ¥16.77688 | ¥4,194.22 |
| 500 | ¥15.85260 | ¥7,926.30 |


