FP301-3/16-100'-GREEN-SPOOL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 1,719
Unit Price: ¥17.20000
Datasheet
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/16-100'-GREEN-SPOOL

DigiKey Part Number
3M157977-100-ND
Manufacturer
Manufacturer Product Number
FP301-3/16-100'-GREEN-SPOOL
Description
HEATSHRINK 3/16" X 100' GREEN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Color
Packaging
Bulk
Operating Temperature
-55°C ~ 135°C
Part Status
Discontinued at DigiKey
Shrink Temperature
100°C
Type
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shrinkage Ratio
Shelf Life
120 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Inner Diameter - Recovered
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 3/16" GN 250'3M1,719FP316G-250-ND¥17.20000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes