Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1-50'-CLEAR-SPOOL

DigiKey Part Number
19-FP301-1-50'-CLEAR-SPOOL-DS-ND
Manufacturer
Manufacturer Product Number
FP301-1-50'-CLEAR-SPOOL
Description
HTSHRK FP301 1-50' CLEAR FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Features
Solvent Resistant
Series
Color
Packaging
Digi-Spool®, Continuous Spool
Operating Temperature
-55°C ~ 135°C
Part Status
Active
Shrink Temperature
100°C
Type
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shrinkage Ratio
Shelf Life
120 Months
Length
Enter Number of Feet in Order Quantity
Spool Size
50.0' (15.2m)
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Recovered Wall Thickness
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.51000¥32.51
5¥26.76200¥133.81
10¥24.61900¥246.19
20¥22.64150¥452.83
50¥20.27060¥1,013.53
100¥18.64310¥1,864.31
250¥16.69156¥4,172.89
500¥15.76408¥7,882.04
Manufacturers Standard Package
Alternate Length
HEATSHRINK FP301 1-50' CLEAR
In-Stock: 21
Unit Price: ¥801.44000