FP-301-3-CLEAR-50' | |
|---|---|
DigiKey Part Number | 19-FP-301-3-CLEAR-50'-ND |
Manufacturer | |
Manufacturer Product Number | FP-301-3-CLEAR-50' |
Description | HEATSHRINK 3" X 50' CLEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Clear 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.050" (1.27mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 50.0' (15.2m) | Shelf Life 120 Months |
Inner Diameter - Supplied 3.000" (76.20mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.500" (38.10mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,041.24000 | ¥3,041.24 |
| 2 | ¥2,797.11500 | ¥5,594.23 |
| 3 | ¥2,732.53000 | ¥8,197.59 |

