Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/8" YL 200'

DigiKey Part Number
FP038Y-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 3/8" YL 200'
Description
HEATSHRK FP301 3/8"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥0.90580¥45.29
100¥0.83250¥83.25
150¥0.79247¥118.87
250¥0.74496¥186.24
350¥0.71549¥250.42
500¥0.68540¥342.70
1,250¥0.61349¥766.86
2,500¥0.56425¥1,410.62
5,000¥0.52351¥2,617.55
Manufacturers Standard Package
Alternate Length
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 7750
Unit Price: ¥0.49240
HEATSHK FP301 3/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: ¥0.59960
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 0
Unit Price: ¥0.70280
HEATSHRK FP301 3/8"X2" 50=50PC
In-Stock: 0
Unit Price: ¥1.10320
HEATSHRK FP301 3/8"X3" 50=50PC
In-Stock: 0
Unit Price: ¥1.49040